
SCTL90N65G2V | |
|---|---|
DigiKey Part Number | 497-SCTL90N65G2VTR-ND - Tape & Reel (TR) 497-SCTL90N65G2VCT-ND - Cut Tape (CT) 497-SCTL90N65G2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTL90N65G2V |
Description | SILICON CARBIDE POWER MOSFET 650 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 935W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | SCTL90N65G2V Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 157 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3380 pF @ 400 V |
FET Type | Power Dissipation (Max) 935W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (8x8) HV |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 40A, 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.02000 | ¥258.02 |
| 10 | ¥188.92800 | ¥1,889.28 |
| 100 | ¥184.48210 | ¥18,448.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥150.72068 | ¥452,162.04 |



