
IMTA65R033M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMTA65R033M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMTA65R033M2HXTMA1CT-ND - Cut Tape (CT) 448-IMTA65R033M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMTA65R033M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 68A (Tc) 315W (Tc) Surface Mount PG-LHSOF-4-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 27.9A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 5.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1214 pF @ 400 V |
FET Type | Power Dissipation (Max) 315W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-LHSOF-4-1 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.79000 | ¥101.79 |
| 10 | ¥69.71600 | ¥697.16 |
| 100 | ¥51.56030 | ¥5,156.03 |
| 500 | ¥44.81724 | ¥22,408.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥39.27126 | ¥78,542.52 |




