P3800FNLTP | ||
---|---|---|
DigiKey Part Number | F11673-ND | |
Manufacturer | ||
Manufacturer Product Number | P3800FNLTP | |
Description | THYRISTOR 350V 3KA TO262M-2 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 350V Off-State 3 kA Ipp TVS Thyristor TO-262M-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Breakover | 430V | |
Voltage - Off State | 350V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 3 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262M-2 | |
Supplier Device Package | TO-262M Isolated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.67000 | ¥43.67 |
50 | ¥34.88480 | ¥1,744.24 |
100 | ¥32.32430 | ¥3,232.43 |