Diode 1000 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount SMB
DO-214AA

RS3MB-13-F

DigiKey Part Number
RS3MB-FDITR-ND - Tape & Reel (TR)
RS3MB-FDICT-ND - Cut Tape (CT)
RS3MB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3MB-13-F
Description
DIODE STANDARD 1000V 3A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3MB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.22600¥52.26
100¥3.40050¥340.05
500¥2.61406¥1,307.03
1,000¥2.36060¥2,360.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.03844¥6,115.32
6,000¥1.87617¥11,257.02
9,000¥1.79351¥16,141.59
15,000¥1.70063¥25,509.45
21,000¥1.64564¥34,558.44
30,000¥1.59221¥47,766.30
Manufacturers Standard Package