Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,442 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 12 kA | 370J | 1 | 800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,677 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 300J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,185 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 273J | 1 | 720 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,426 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 6 kA | 240J | 1 | - | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Bag | Bag | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 390J | 1 | 650 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1 : ¥7.22000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 273J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 150 : ¥4.47740 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 10 kA | 390J | 1 | 650 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |