V20E385P | ||
---|---|---|
DigiKey Part Number | F1943-ND | |
Manufacturer | ||
Manufacturer Product Number | V20E385P | |
Description | VARISTOR 620V 10KA DISC 20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.24400 | ¥72.44 |
400 | ¥5.27668 | ¥2,110.67 |
1,200 | ¥3.68147 | ¥4,417.76 |
5,200 | ¥3.26423 | ¥16,974.00 |
10,000 | ¥3.14152 | ¥31,415.20 |