
64P44XXXP | |
|---|---|
DigiKey Part Number | V1043-ND |
Manufacturer | |
Manufacturer Product Number | 64P44XXXP |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.17000 | ¥107.17 |
| 5 | ¥92.60800 | ¥463.04 |
| 10 | ¥87.44200 | ¥874.42 |
| 25 | ¥81.43160 | ¥2,035.79 |
| 50 | ¥77.44040 | ¥3,872.02 |
| 100 | ¥73.86550 | ¥7,386.55 |
| 250 | ¥69.70400 | ¥17,426.00 |
| 500 | ¥66.93256 | ¥33,466.28 |
| 1,000 | ¥64.44653 | ¥64,446.53 |











