
17T36WE | |
|---|---|
DigiKey Part Number | V2046-ND |
Manufacturer | |
Manufacturer Product Number | 17T36WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.156" (3.96mm) |
Series | Hole Diameter 0.067" (1.70mm) |
Packaging Bulk | Size / Dimension 6.00" L x 3.00" W (152.4mm x 76.2mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) 1/16" |
Proto Board Type Breadboard, Prepunched Insulating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.18000 | ¥123.18 |
| 5 | ¥106.63400 | ¥533.17 |
| 10 | ¥100.74000 | ¥1,007.40 |
| 25 | ¥93.91040 | ¥2,347.76 |
| 50 | ¥89.36760 | ¥4,468.38 |
| 100 | ¥85.29890 | ¥8,529.89 |
| 250 | ¥80.56332 | ¥20,140.83 |
| 500 | ¥77.40830 | ¥38,704.15 |
| 1,000 | ¥74.57819 | ¥74,578.19 |




