Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 305J | 1 | 930 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
31 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 565J | 1 | 400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
285 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 10 kA | 56J | 1 | 4900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
142 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 10 kA | 510J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
150 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 10 kA | 380J | 1 | 710 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
194 In Stock | 1 : ¥4.68000 Bag | Bag | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
120 In Stock | 1 : ¥5.50000 Bag | Bag | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 400J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
248 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 6.5 kA | 127J | 1 | 1500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
197 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6.5 kA | 180J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
196 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 6.5 kA | 163J | 1 | 1100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
159 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 305J | 1 | 930 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
200 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 6.5 kA | 210J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
250 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 6.5 kA | 95J | 1 | 2000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
250 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 2 kA | 30J | 1 | 7400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
250 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 20 V | 26 V | 29.5 V | 33 V | 36.5 V | 2 kA | 23J | 1 | 11500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
190 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
250 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6.5 kA | 55J | 1 | 3300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
150 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 6.5 kA | 255J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
200 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 10 kA | 360J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
170 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 10 kA | 380J | 1 | 710 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
150 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 400J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
220 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 10 kA | 56J | 1 | 4900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
250 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 10 kA | 70J | 1 | 4000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
148 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 10 kA | 510J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
22 In Stock | 1 : ¥5.75000 Bag | Bag | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 460J | 1 | 500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |