V20E60P | |
---|---|
DigiKey Part Number | F6902-ND |
Manufacturer | |
Manufacturer Product Number | V20E60P |
Description | VARISTOR 100V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 10 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.64680 | ¥116.17 |
100 | ¥3.79130 | ¥379.13 |
250 | ¥3.52204 | ¥880.51 |
500 | ¥2.99742 | ¥1,498.71 |
1,000 | ¥2.39786 | ¥2,397.86 |
2,500 | ¥2.17309 | ¥5,432.73 |
5,000 | ¥2.05863 | ¥10,293.15 |