V20E75P | ||
---|---|---|
DigiKey Part Number | F6903-ND | |
Manufacturer | ||
Manufacturer Product Number | V20E75P | |
Description | VARISTOR 120V 10KA DISC 20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 10 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4800 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.64640 | ¥116.16 |
100 | ¥3.79110 | ¥379.11 |
250 | ¥3.52180 | ¥880.45 |
500 | ¥2.99724 | ¥1,498.62 |
1,000 | ¥2.39770 | ¥2,397.70 |
2,500 | ¥2.17295 | ¥5,432.38 |
5,000 | ¥2.05849 | ¥10,292.45 |