Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,383 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 95 V | 125 V | 135 V | 150 V | 165 V | 10 kA | 150J | 1 | 3700 pF @ 1 MHz | -40°C ~ 125°C (TA) | Through Hole | Disc 20mm | |||
1,400 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 10 kA | 80J | 1 | 6000 pF @ 1 MHz | -40°C ~ 85°C (TA) | Through Hole | Disc 20mm | |||
1,282 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 10 kA | 100J | 1 | 5200 pF @ 1 MHz | -40°C ~ 85°C (TA) | Through Hole | Disc 20mm |