V20P75P | |
---|---|
DigiKey Part Number | F6907-ND |
Manufacturer | |
Manufacturer Product Number | V20P75P |
Description | VARISTOR 120V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 10 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4800 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.15920 | ¥128.98 |
100 | ¥4.21170 | ¥421.17 |
400 | ¥3.91160 | ¥1,564.64 |
800 | ¥3.32910 | ¥2,663.28 |
1,200 | ¥2.66328 | ¥3,195.94 |
2,800 | ¥2.41359 | ¥6,758.05 |
5,200 | ¥2.28645 | ¥11,889.54 |