GMOV-20D650K | ||
---|---|---|
DigiKey Part Number | GMOV-20D650K-ND | |
Manufacturer | ||
Manufacturer Product Number | GMOV-20D650K | |
Description | GMOV 20MM, 65VRMS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 65 V | |
Maximum DC Volts | 85 V | |
Current - Surge | 10 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
5 | ¥15.59800 | ¥77.99 |
10 | ¥14.81800 | ¥148.18 |
50 | ¥11.95780 | ¥597.89 |
100 | ¥10.13770 | ¥1,013.77 |
250 | ¥9.87748 | ¥2,469.37 |
500 | ¥8.31804 | ¥4,159.02 |
1,000 | ¥7.40820 | ¥7,408.20 |
5,000 | ¥6.49842 | ¥32,492.10 |