V3.5MLA0603NH | ||
---|---|---|
DigiKey Part Number | F3810TR-ND - Tape & Reel (TR) F3810CT-ND - Cut Tape (CT) F3810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V3.5MLA0603NH | |
Description | VARISTOR 5.35V 30A 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.22480 | ¥80.62 |
100 | ¥2.57940 | ¥257.94 |
250 | ¥2.39516 | ¥598.79 |
500 | ¥2.02656 | ¥1,013.28 |
1,000 | ¥1.56602 | ¥1,566.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28647 | ¥3,216.18 |
5,000 | ¥1.20346 | ¥6,017.30 |
12,500 | ¥1.14007 | ¥14,250.87 |