



LPPB061NFSC-RC | |
|---|---|
DigiKey Part Number | S9005E-06-ND |
Manufacturer | |
Manufacturer Product Number | LPPB061NFSC-RC |
Description | CONN HDR 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB061NFSC-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 76 | ¥6.57355 | ¥499.59 |
| 152 | ¥6.25961 | ¥951.46 |
| 532 | ¥5.72962 | ¥3,048.16 |
| 1,064 | ¥5.45602 | ¥5,805.21 |
| 5,016 | ¥4.89074 | ¥24,531.95 |
| 10,032 | ¥4.65752 | ¥46,724.24 |






