UX40-MB-5P

DigiKey Part Number
H2955-ND
Manufacturer
Manufacturer Product Number
UX40-MB-5P
Description
CONN PLG USB2.0 MINI B 5P SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
UX40-MB-5P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.27400¥72.74
25¥6.97840¥174.46
50¥6.83060¥341.53
100¥6.53340¥653.34
250¥5.93968¥1,484.92
500¥5.34562¥2,672.81
1,000¥4.75163¥4,751.63
2,500¥4.30618¥10,765.45
Manufacturers Standard Package