USB, DVI, HDMI Connector Assemblies

Results: 17
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)CNC TechCUI DevicesGCTMolexOn Shore Technology Inc.Stewart ConnectorTE Connectivity AMP Connectors
Series
-10513320865847659484084840987583MUSBRUSB1135USB4070USB4160
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB - micro BUSB-A (USB TYPE-A)USB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
4589181924
Specifications
-HDMI 1.4HDMI 2.0HDMI 2.1USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Panel Mount, Through HoleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
Flange, HorizontalFlange, VerticalHorizontalVertical
Features
-Board GuideBoard Guide, Pick and PlaceBoard Guide, Solder RetentionBoard Guide, Solder Retention TabBoard LockPick and Place
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 85°C-35°C ~ 85°C-25°C ~ 85°C-20°C ~ 60°C-20°C ~ 85°C
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A, 5A0.25A, 1.8A0.25A, 3A0.5A0.5A per Contact1A1A, 1.8A3A5A
Voltage - Rated
30V30VAC30VAC/DC40V40VAC40VDC48VDC-
Mating Cycles
150050001000020000
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
87583 Series
87583-2010RLF
CONN RCPT USB2.0 TYPEA 4P SMD RA
Amphenol ICC (FCI)
14,939
In Stock
1 : ¥8.87000
Cut Tape (CT)
250 : ¥6.08812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
3A
-
1500
Unshielded
1734366-1
1734366-1
CONN RCPT USB2.0 TYPEA 4POS VERT
TE Connectivity AMP Connectors
15,744
In Stock
1 : ¥9.61000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
1051330001
1051330001
CONN RCPT USB2.0 MICRO B SMD
Molex
20,885
In Stock
1 : ¥10.10000
Cut Tape (CT)
500 : ¥6.98676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
10029449-111RLF
10029449-111RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
40,939
In Stock
1 : ¥10.34000
Cut Tape (CT)
400 : ¥7.11283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
0484080003
0484080003
CONN RCPT USB3.0 TYPEA 9POS VERT
Molex
9,802
In Stock
1 : ¥11.58000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
USB-A2VSW6
USB-A2VSW6
CONN RCPT TYPEA STACK 8POS VERT
On Shore Technology Inc.
50,704
In Stock
1 : ¥11.66000
Tray
-
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
-
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 60°C
2
1A
30VAC
-
Unshielded
2000-1-2-41-00-BK
2000-1-2-41-00-BK
CONN RCPT HDMI 19POS SMD R/A
CNC Tech
21,538
In Stock
1 : ¥15.02000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-20°C ~ 85°C
1
0.5A
-
10000
-
208658_Reel
2086581051
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
2,111
In Stock
1 : ¥18.88000
Cut Tape (CT)
350 : ¥11.88649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
0476591100
0476591102
HDMI REC.VERTICAL SMT TYPE W/HEI
Molex
3,713
In Stock
1 : ¥21.92000
Cut Tape (CT)
200 : ¥15.44605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Pick and Place
-
-20°C ~ 85°C
1
0.5A per Contact
40VDC
10000
Shielded
0484090003
0484090003
CONN RCPT USB3.0 TYPEA STACK VER
Molex
7,822
In Stock
1 : ¥22.00000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
18
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
2
0.25A, 1.8A
30VAC/DC
5000
Shielded
USB4070-30-C
USB4070-30-C
USB TYPE C REC. 30", VERTICAL, S
GCT
4,277
In Stock
1 : ¥30.29000
Cut Tape (CT)
400 : ¥21.21493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
10000
Shielded
USB1135-15-9-L-B
USB1135-15-9-L-B
USB A 3.0 SKT RA HIGH LIFE 15U"
GCT
1,742
In Stock
1 : ¥10.26000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
0.25A, 3A
30V
20000
Shielded
USB4160-03-0170-C
USB4160-03-0170-C
USB 3.2 TYPE-C RECPT VERT SMT 1.
GCT
1,448
In Stock
1 : ¥10.59000
Cut Tape (CT)
600 : ¥6.59705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide
-
-25°C ~ 85°C
1
5A
48VDC
20000
Shielded
SS-53000-003
SS-53000-003
CONN RCPT HDMI 1.4 VERT FLANGE
Stewart Connector
1,620
In Stock
1 : ¥12.15000
Tray
-
Tray
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Through Hole
Flange, Vertical
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
HD12-19-SMT-TR
HD12-19-SMT-TR
HDMI 2.0, RECEPTACLE CONNECTOR,
CUI Devices
1,615
In Stock
1 : ¥15.11000
Cut Tape (CT)
10 : ¥13.15200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 100°C
1
0.5A
40VAC
5000
Shielded
10029449-002xLF
10029449-002RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
1,989
In Stock
1 : ¥29.88000
Cut Tape (CT)
200 : ¥23.89975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
0
In Stock
Check Lead Time
1 : ¥138.34000
Bulk
Bulk
Active
USB-C (USB TYPE-C)
24
Receptacle
-
Panel Mount, Through Hole
Flange, Vertical
Solder
-
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
0.25A, 1.25A, 5A
-
-
Shielded
Showing
of 17

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).