MUSBRM5C130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSBRM5C130
MUSBRM5C130
MUSBRM5C130
Amphenol ICC Rugged USB Type C Connectors | Digi-Key Daily

MUSBRM5C130

DigiKey Part Number
MUSBRM5C130-ND
Manufacturer
Manufacturer Product Number
MUSBRM5C130
Description
CONN RCPT TYPEC 24POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBRM5C130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.83000¥150.83
10¥128.15200¥1,281.52
32¥118.05438¥3,777.74
64¥112.42063¥7,194.92
128¥107.05781¥13,703.40
256¥101.95270¥26,099.89
512¥97.09229¥49,711.25
Manufacturers Standard Package