
SS-52400-012 | |
|---|---|
DigiKey Part Number | 380-SS-52400-012TR-ND - Tape & Reel (TR) 380-SS-52400-012CT-ND - Cut Tape (CT) 380-SS-52400-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-52400-012 |
Description | USB TYPE-C 3.0 IP67 VERTICAL CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥15.68700 | ¥156.87 |
| 25 | ¥14.70640 | ¥367.66 |
| 50 | ¥14.00340 | ¥700.17 |
| 100 | ¥13.33370 | ¥1,333.37 |
| 250 | ¥12.49844 | ¥3,124.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥11.74980 | ¥7,049.88 |
| 1,200 | ¥11.18913 | ¥13,426.96 |
| 1,800 | ¥10.87378 | ¥19,572.80 |
| 3,000 | ¥10.48909 | ¥31,467.27 |
| 4,200 | ¥10.24324 | ¥43,021.61 |
| 6,000 | ¥9.98895 | ¥59,933.70 |











