


USB4160-03-0170-C | |
|---|---|
DigiKey Part Number | 2073-USB4160-03-0170-CTR-ND - Tape & Reel (TR) 2073-USB4160-03-0170-CCT-ND - Cut Tape (CT) 2073-USB4160-03-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4160-03-0170-C |
Description | USB 3.2 TYPE-C RECPT VERT SMT 1. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4160-03-0170-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥8.32700 | ¥83.27 |
| 25 | ¥7.80320 | ¥195.08 |
| 50 | ¥7.42920 | ¥371.46 |
| 100 | ¥7.07370 | ¥707.37 |
| 250 | ¥6.63044 | ¥1,657.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥6.23297 | ¥3,739.78 |
| 1,200 | ¥5.93540 | ¥7,122.48 |
| 1,800 | ¥5.76799 | ¥10,382.38 |
| 3,000 | ¥5.56388 | ¥16,691.64 |
| 4,200 | ¥5.43343 | ¥22,820.41 |
| 6,000 | ¥5.29849 | ¥31,790.94 |
| 15,000 | ¥4.96709 | ¥74,506.35 |











