10029449-002RLF | |
---|---|
DigiKey Part Number | 609-4942-2-ND - Tape & Reel (TR) 609-4942-1-ND - Cut Tape (CT) 609-4942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-002RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-002RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.12500 | ¥271.25 |
25 | ¥25.69360 | ¥642.34 |
50 | ¥25.09440 | ¥1,254.72 |
100 | ¥23.89980 | ¥2,389.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥23.89975 | ¥4,779.95 |
400 | ¥20.91240 | ¥8,364.96 |
600 | ¥20.31493 | ¥12,188.96 |
1,000 | ¥17.32743 | ¥17,327.43 |
2,000 | ¥16.72996 | ¥33,459.92 |
5,000 | ¥15.53497 | ¥77,674.85 |