0472720001 | |
---|---|
DigiKey Part Number | WM19271TR-ND - Tape & Reel (TR) WM19271CT-ND - Cut Tape (CT) WM19271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472720001 |
Description | CONN RCPT DISPLAYPORT 20P SMD RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0472720001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Latch Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥44.75200 | ¥447.52 |
100 | ¥35.60130 | ¥3,560.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.60132 | ¥8,900.33 |
1,250 | ¥29.49814 | ¥36,872.67 |
1,750 | ¥28.48095 | ¥49,841.66 |
2,500 | ¥27.46377 | ¥68,659.43 |