USB4105-GF-A | ||
---|---|---|
DigiKey Part Number | 2073-USB4105-GF-ATR-ND - Tape & Reel (TR) 2073-USB4105-GF-ACT-ND - Cut Tape (CT) 2073-USB4105-GF-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB4105-GF-A | |
Description | CONN RCP USB2.0 TYP C 24P SMD RA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB4105-GF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.64800 | ¥56.48 |
25 | ¥5.41800 | ¥135.45 |
50 | ¥5.30160 | ¥265.08 |
100 | ¥5.07090 | ¥507.09 |
250 | ¥4.61004 | ¥1,152.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.03376 | ¥3,227.01 |
1,600 | ¥3.45752 | ¥5,532.03 |
2,400 | ¥3.34227 | ¥8,021.45 |
5,600 | ¥3.22704 | ¥18,071.42 |
8,000 | ¥3.06568 | ¥24,525.44 |
20,000 | ¥2.99653 | ¥59,930.60 |