TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,166 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.79179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
61,637 In Stock | 1 : ¥3.45000 Cut Tape (CT) 12,000 : ¥1.02690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
12,530 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.45758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
20,320 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.50851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 17.5V | 28A (8/20µs) | 500W | Yes | USB | 1.1pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
4,739 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 22V (Max) | 25.65V | 38V | 1A | 40W | No | - | 48pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
25,776 In Stock | 1 : ¥5.09000 Cut Tape (CT) 15,000 : ¥1.50904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 7V | 9A (8/20µs) | 65W | No | HDMI, USB | 0.23pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3J | ||
34,154 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.66829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | - | 35V (Typ) | - | - | No | DVI, Ethernet, HDMI, USB | 0.05pF @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
557 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥1.06244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | - | 40V (Typ) | - | - | No | - | 0.04pF @ 250MHz | -65°C ~ 125°C | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric), Concave | 0402 |