GSEPD15B0005 | ||
---|---|---|
DigiKey Part Number | 4786-GSEPD15B0005TR-ND - Tape & Reel (TR) 4786-GSEPD15B0005CT-ND - Cut Tape (CT) 4786-GSEPD15B0005DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSEPD15B0005 | |
Description | TVS, ESD, SINGLE, BI-DIR, LOW CA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 35V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 35V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25030 | ¥125.03 |
500 | ¥1.10810 | ¥554.05 |
1,000 | ¥0.86231 | ¥862.31 |
2,000 | ¥0.77176 | ¥1,543.52 |
5,000 | ¥0.75452 | ¥3,772.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.66829 | ¥6,682.90 |
30,000 | ¥0.65967 | ¥19,790.10 |
50,000 | ¥0.56050 | ¥28,025.00 |
100,000 | ¥0.55188 | ¥55,188.00 |