
TCAN332GDR | |
|---|---|
DigiKey Part Number | 296-48678-2-ND - Tape & Reel (TR) 296-48678-1-ND - Cut Tape (CT) 296-48678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332GDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332GDR Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.71400 | ¥167.14 |
| 25 | ¥15.28280 | ¥382.07 |
| 100 | ¥13.70830 | ¥1,370.83 |
| 250 | ¥12.95776 | ¥3,239.44 |
| 500 | ¥12.66566 | ¥6,332.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.73999 | ¥29,349.98 |
| 5,000 | ¥11.50307 | ¥57,515.35 |







