MMBZ27VCL,215 | |
---|---|
DigiKey Part Number | 1727-1685-2-ND - Tape & Reel (TR) 1727-1685-1-ND - Cut Tape (CT) 1727-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL,215 |
Description | TVS DIODE 22VWM 38VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VCL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥0.86940 | ¥86.94 |
500 | ¥0.72526 | ¥362.63 |
1,000 | ¥0.50384 | ¥503.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43668 | ¥1,310.04 |
6,000 | ¥0.40508 | ¥2,430.48 |
9,000 | ¥0.33591 | ¥3,023.19 |
30,000 | ¥0.32999 | ¥9,899.70 |
75,000 | ¥0.29640 | ¥22,230.00 |
150,000 | ¥0.25688 | ¥38,532.00 |