ESD1014MUTAG | |
---|---|
DigiKey Part Number | ESD1014MUTAGOSTR-ND - Tape & Reel (TR) ESD1014MUTAGOSCT-ND - Cut Tape (CT) ESD1014MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1014MUTAG |
Description | TVS DIODE 3.3VWM 11VC 10UDFN |
Customer Reference | |
Detailed Description | 11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD1014MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.27500 | ¥82.75 |
100 | ¥6.43370 | ¥643.37 |
500 | ¥5.45330 | ¥2,726.65 |
1,000 | ¥4.44232 | ¥4,442.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.18192 | ¥12,545.76 |
6,000 | ¥3.98279 | ¥23,896.74 |
9,000 | ¥3.79898 | ¥34,190.82 |