PESD2CANFD24V-UX | ||
---|---|---|
DigiKey Part Number | 1727-PESD2CANFD24V-UXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24V-UXCT-ND - Cut Tape (CT) 1727-PESD2CANFD24V-UXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD2CANFD24V-UX | |
Description | TVS DIODE 24VWM 42VC SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12630 | ¥112.63 |
500 | ¥0.91896 | ¥459.48 |
1,000 | ¥0.68179 | ¥681.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57356 | ¥1,720.68 |
6,000 | ¥0.54837 | ¥3,290.22 |
9,000 | ¥0.47427 | ¥4,268.43 |
30,000 | ¥0.46538 | ¥13,961.40 |
75,000 | ¥0.38534 | ¥28,900.50 |
150,000 | ¥0.37942 | ¥56,913.00 |