Similar




SZESD7205DT5G | |
|---|---|
DigiKey Part Number | SZESD7205DT5GOSTR-ND - Tape & Reel (TR) SZESD7205DT5GOSCT-ND - Cut Tape (CT) SZESD7205DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7205DT5G |
Description | TVS DIODE 5VWM 12.5VC SOT723 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12.5V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Applications Ethernet, USB |
Mfr | Capacitance @ Frequency 0.34pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-723 |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V (Typ) | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSOT05CW_R1_00001 | Panjit International Inc. | 2,737 | 3757-PJSOT05CW_R1_00001CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.63900 | ¥36.39 |
| 100 | ¥2.33210 | ¥233.21 |
| 500 | ¥1.76762 | ¥883.81 |
| 1,000 | ¥1.58552 | ¥1,585.52 |
| 2,000 | ¥1.43212 | ¥2,864.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.10591 | ¥8,847.28 |
| 16,000 | ¥1.02132 | ¥16,341.12 |










