12.5V (Typ) Clamp 12A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD7205WTT1G

DigiKey Part Number
SZESD7205WTT1GOSTR-ND - Tape & Reel (TR)
SZESD7205WTT1GOSCT-ND - Cut Tape (CT)
SZESD7205WTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7205WTT1G
Description
TVS DIODE 5VWM 12.5VC SC703
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
12.5V (Typ) Clamp 12A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZESD7205WTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
0.4pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-70, SOT-323
Voltage - Breakdown (Min)
5.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.63900¥36.39
100¥2.33210¥233.21
500¥1.76762¥883.81
1,000¥1.58552¥1,585.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25359¥3,760.77
6,000¥1.14555¥6,873.30
Manufacturers Standard Package