
BQ27Z558YPHR | |
|---|---|
DigiKey Part Number | 296-BQ27Z558YPHRTR-ND - Tape & Reel (TR) 296-BQ27Z558YPHRCT-ND - Cut Tape (CT) 296-BQ27Z558YPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27Z558YPHR |
Description | BQ27Z558YPHR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Authentication IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05) |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Interface 1-Wire, I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Authentication | Package / Case 12-XFBGA, DSBGA |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 12-DSBGA (1.68x2.05) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.12000 | ¥16.12 |
| 10 | ¥11.86300 | ¥118.63 |
| 25 | ¥10.78640 | ¥269.66 |
| 100 | ¥9.60370 | ¥960.37 |
| 250 | ¥9.04024 | ¥2,260.06 |
| 500 | ¥8.70056 | ¥4,350.28 |
| 1,000 | ¥8.67074 | ¥8,670.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.07559 | ¥24,226.77 |
| 6,000 | ¥7.90653 | ¥47,439.18 |
| 9,000 | ¥7.82191 | ¥70,397.19 |











