Similar
Similar
Similar

SNRVUD620CTT4G | |
|---|---|
DigiKey Part Number | 488-SNRVUD620CTT4GTR-ND - Tape & Reel (TR) 488-SNRVUD620CTT4GCT-ND - Cut Tape (CT) 488-SNRVUD620CTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNRVUD620CTT4G |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR6200CTL-13 | Diodes Incorporated | 1,789 | 31-SBR6200CTL-13CT-ND | ¥14.06000 | Similar |
| STTH602CBY-TR | STMicroelectronics | 0 | 497-13435-2-ND | ¥3.29986 | Similar |
| VS-6CWH02FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWH02FNHM3-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.76400 | ¥57.64 |
| 100 | ¥3.76780 | ¥376.78 |
| 500 | ¥2.90774 | ¥1,453.87 |
| 1,000 | ¥2.63060 | ¥2,630.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.15784 | ¥5,394.60 |
| 5,000 | ¥1.98604 | ¥9,930.20 |






