
PJSOT05CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT05CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05CW_R1_00001 |
Description | TVS DIODE 5VWM 9VC SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 110pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46012 | ¥1,380.36 |
| 6,000 | ¥0.41314 | ¥2,478.84 |
| 9,000 | ¥0.38919 | ¥3,502.71 |
| 15,000 | ¥0.36224 | ¥5,433.60 |
| 21,000 | ¥0.34628 | ¥7,271.88 |
| 30,000 | ¥0.33075 | ¥9,922.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91960 | ¥91.96 |
| 500 | ¥0.67616 | ¥338.08 |
| 1,000 | ¥0.59734 | ¥597.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.65400 | ¥165.40 |
| 500 | ¥1.29012 | ¥645.06 |
| 1,000 | ¥1.16607 | ¥1,166.07 |



