Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G175DCKT

DigiKey Part Number
296-32299-2-ND - Tape & Reel (TR)
296-32299-1-ND - Cut Tape (CT)
296-32299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G175DCKT
Description
IC FF D-TYPE SINGLE 1BIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G175DCKT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Package / Case
6-TSSOP, SC-88, SOT-363
Clock Frequency
175 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G175GW-Q100HNexperia USA Inc.6,5731727-8421-1-ND¥1.41000Similar
In-Stock: 36,032
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.43300¥54.33
25¥4.89600¥122.40
100¥4.30700¥430.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.02552¥1,006.38
500¥3.85580¥1,927.90
750¥3.77089¥2,828.17
1,250¥3.67678¥4,595.98
1,750¥3.62174¥6,338.05
2,500¥3.56884¥8,922.10
Manufacturers Standard Package