Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,036 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Single End | Single | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.280" (7.11mm) | Panel Mount | Threaded | 0.125" (3.18mm) Hex | 0.075" (1.91mm) | - | - | - | 0.032" (0.81mm) | Brass | Tin | - | Non-Insulated | ||
3,478 In Stock | 1 : ¥4.84000 Bulk | - | Bulk | Active | Single End, Hollow | Double | 0.156" (3.96mm) | 0.125" (3.18mm) | 0.281" (7.14mm) | Panel Mount | Threaded | 0.125" (3.18mm) Hex | 0.093" (2.36mm) | - | - | - | - | Brass | Tin | - | Non-Insulated | ||
2,981 In Stock 8,200 Factory | 1 : ¥5.01000 Bulk | - | Bulk | Active | Single End | Single | 0.187" (4.75mm) | 0.125" (3.18mm) | 0.312" (7.92mm) | Panel Mount | Threaded | 0.125" (3.18mm) Hex | 0.075" (1.91mm) | - | - | - | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
3,279 In Stock 2,300 Factory | 1 : ¥5.50000 Bulk | - | Bulk | Active | Single End | Single | 0.187" (4.75mm) | 0.188" (4.78mm) | 0.375" (9.53mm) | Panel Mount | Threaded | 0.125" (3.18mm) Hex | 0.075" (1.91mm) | - | - | - | 0.093" (2.36mm) | Brass | Tin | - | Non-Insulated | ||
2,859 In Stock | 1 : ¥6.65000 Bulk | - | Bulk | Active | Single End | Double | 0.360" (9.14mm) | 0.125" (3.18mm) | 0.485" (12.32mm) | Panel Mount | Threaded | 0.187" (4.75mm) Hex | 0.145" (3.68mm) | - | - | - | 0.032" (0.81mm) | Brass | Tin | - | Non-Insulated | ||
1,615 In Stock 782 Factory | 1 : ¥52.21000 Bulk | - | Bulk | Active | Single End | Double | 0.360" (9.14mm) | 0.125" (3.18mm) | 0.485" (12.32mm) | Panel Mount | Threaded | 0.156" (3.96mm) Hex | 0.062" (1.57mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
160 In Stock 819 Factory | 1 : ¥68.22000 Bulk | - | Bulk | Active | Single End | Double | 0.510" (12.95mm) | 0.375" (9.53mm) | 0.885" (22.48mm) | Panel Mount | Threaded | 0.250" (6.35mm) Hex | 0.094" (2.39mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
158 In Stock | 1 : ¥68.22000 Bulk | - | Bulk | Active | Single End | Double | 0.510" (12.95mm) | 0.250" (6.35mm) | 0.760" (19.30mm) | Panel Mount | Threaded | 0.250" (6.35mm) Hex | 0.094" (2.39mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
554 In Stock 1,994 Factory | 1 : ¥72.82000 Bulk | - | Bulk | Active | Double End | Double | 0.425" (10.80mm) | 0.565" (14.35mm) | 0.990" (25.15mm) | Panel Mount | Threaded | 0.312" (7.92mm) Hex | 0.062" (1.57mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
475 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Single End | Single | - | - | 0.540" (13.72mm) | Panel Mount | Threaded | - | - | - | - | - | - | Steel, Carbon | - | - | Non-Insulated |