Terminal Turret Connector Single End 0.510" (12.95mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11352

DigiKey Part Number
36-11352-ND
Manufacturer
Manufacturer Product Number
11352
Description
TERM TURRET SINGLE L=12.95MM TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.510" (12.95mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
11352 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Keystone Electronics
Termination
Threaded
Packaging
Bulk
Flange Diameter
0.250" (6.35mm) Hex
Part Status
Active
Diameter - Turret Head
0.094" (2.39mm)
Terminal Type
Single End
Contact Material
Brass
Number of Turrets
Double
Contact Finish
Tin
Length - Above Board
0.510" (12.95mm)
Insulation
Insulated
Length - Below Flange
0.375" (9.53mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
0.885" (22.48mm)
Insulation Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 582
Factory Stock: 516
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.63000¥53.63
10¥40.63700¥406.37
25¥36.52040¥913.01
100¥31.20070¥3,120.07
500¥28.47006¥14,235.03
Manufacturers Standard Package