
1595-2 | |
|---|---|
DigiKey Part Number | 36-1595-2-ND |
Manufacturer | |
Manufacturer Product Number | 1595-2 |
Description | TERM TURRET SINGLE L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1595-2 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.125" (3.18mm) Hex |
Part Status Active | Diameter - Turret Head 0.075" (1.91mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.187" (4.75mm) | Contact Finish Tin |
Length - Below Flange 0.125" (3.18mm) | Insulation Non-Insulated |
Length - Overall 0.312" (7.92mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.23000 | ¥7.23 |
| 10 | ¥5.45000 | ¥54.50 |
| 25 | ¥4.87680 | ¥121.92 |
| 100 | ¥4.13800 | ¥413.80 |
| 500 | ¥3.44146 | ¥1,720.73 |
| 1,000 | ¥3.18621 | ¥3,186.21 |
| 2,500 | ¥2.88488 | ¥7,212.20 |
| 5,000 | ¥2.75806 | ¥13,790.30 |











