Terminal Turret Connector Single End 0.187" (4.75mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1595-3

DigiKey Part Number
36-1595-3-ND
Manufacturer
Manufacturer Product Number
1595-3
Description
TERM TURRET SINGLE L=4.75MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.187" (4.75mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1595-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Keystone Electronics
Termination
Threaded
Packaging
Bulk
Flange Diameter
0.125" (3.18mm) Hex
Part Status
Active
Diameter - Turret Head
0.075" (1.91mm)
Terminal Type
Single End
Board Thickness
0.093" (2.36mm)
Number of Turrets
Single
Contact Material
Brass
Length - Above Board
0.187" (4.75mm)
Contact Finish
Tin
Length - Below Flange
0.188" (4.78mm)
Insulation
Non-Insulated
Length - Overall
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,191
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.94000¥8.94
10¥6.73300¥67.33
25¥6.02960¥150.74
100¥5.11840¥511.84
500¥4.26038¥2,130.19
1,000¥3.94617¥3,946.17
2,500¥3.57508¥8,937.70
5,000¥3.51878¥17,593.90
Manufacturers Standard Package