
1595-1 | |
|---|---|
DigiKey Part Number | 36-1595-1-ND |
Manufacturer | |
Manufacturer Product Number | 1595-1 |
Description | TERM TURRET SINGLE L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1595-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.125" (3.18mm) Hex |
Part Status Active | Diameter - Turret Head 0.075" (1.91mm) |
Terminal Type Single End | Board Thickness 0.032" (0.81mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.187" (4.75mm) | Contact Finish Tin |
Length - Below Flange 0.093" (2.36mm) | Insulation Non-Insulated |
Length - Overall 0.280" (7.11mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.46000 | ¥8.46 |
| 10 | ¥6.37200 | ¥63.72 |
| 25 | ¥5.70600 | ¥142.65 |
| 100 | ¥4.84640 | ¥484.64 |
| 500 | ¥4.03252 | ¥2,016.26 |
| 1,000 | ¥3.73475 | ¥3,734.75 |
| 2,500 | ¥3.38305 | ¥8,457.62 |
| 5,000 | ¥3.14554 | ¥15,727.70 |



