SGC3S300NM | |
---|---|
DigiKey Part Number | 2447-SGC3S300NMTR-ND - Tape & Reel (TR) 2447-SGC3S300NMCT-ND - Cut Tape (CT) 2447-SGC3S300NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S300NM |
Description | CAP TRIMMER 8-30PF 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 250 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile, Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.28880 | ¥207.22 |
50 | ¥8.11140 | ¥405.57 |
100 | ¥7.75830 | ¥775.83 |
250 | ¥7.05328 | ¥1,763.32 |
500 | ¥6.34788 | ¥3,173.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.64248 | ¥5,642.48 |
2,000 | ¥5.28983 | ¥10,579.66 |
3,000 | ¥5.11349 | ¥15,340.47 |
5,000 | ¥4.93717 | ¥24,685.85 |
10,000 | ¥4.69032 | ¥46,903.20 |