TXB0101DBVR

DigiKey Part Number
296-21664-2-ND - Tape & Reel (TR)
296-21664-1-ND - Cut Tape (CT)
296-21664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0101DBVR
Description
IC TRANSLATOR BIDIR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TXB0101DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.66300¥46.63
25¥4.35120¥108.78
100¥3.48180¥348.18
250¥3.23336¥808.34
500¥2.73602¥1,368.01
1,000¥2.11421¥2,114.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92762¥5,782.86
6,000¥1.80326¥10,819.56
15,000¥1.67890¥25,183.50
30,000¥1.59185¥47,755.50
Manufacturers Standard Package