Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,440 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,500 : ¥6.77689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,013 In Stock | 1 : ¥36.53000 Cut Tape (CT) 1,000 : ¥18.87918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 2.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7400 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,697 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.20870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 6mOhm @ 40A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±16V | 2500 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,849 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥6.79895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tc) | 5V, 10V | 35mOhm @ 4A, 10V | 3V @ 250µA | 20.5 nC @ 10 V | ±20V | 970 pF @ 25 V | - | 4.3W (Ta), 70W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,643 In Stock | 1 : ¥30.38000 Cut Tape (CT) 1,000 : ¥15.71887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 7.5mOhm @ 70A, 10V | 4V @ 250µA | 218 nC @ 10 V | ±20V | 5000 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
474 In Stock | 1 : ¥31.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 7.5mOhm @ 70A, 10V | 4V @ 250µA | 218 nC @ 10 V | ±20V | 5000 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
985 In Stock | 1 : ¥28.41000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 10V | 3.6mOhm @ 60A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
980 In Stock | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥22.63364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.5mOhm @ 60A, 10V | 4V @ 250µA | 114.6 nC @ 10 V | ±20V | 6665 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,140 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
940 In Stock | 1 : ¥27.75000 Cut Tape (CT) 1,000 : ¥14.33182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 10V | 3.6mOhm @ 60A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,751 In Stock | 3,000 : ¥14.97531 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 10V | 40mOhm @ 3.5A, 10V | 4V @ 250µA | 49.4 nC @ 10 V | ±20V | 1905 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
2,312 In Stock | 1 : ¥16.26000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 10V | 10.5mOhm @ 35A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,282 In Stock | 1 : ¥17.73000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 25A (Tc) | 10V | 57mOhm @ 3A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
377 In Stock | 1 : ¥19.29000 Cut Tape (CT) 1,000 : ¥9.17092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 5.8mOhm @ 40A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
980 In Stock | 1,000 : ¥23.62884 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 180A (Tc) | 10V | 2.6mOhm @ 60A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,586 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥16.10851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2.5V @ 250µA | 88 nC @ 5 V | ±16V | 6200 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
883 In Stock | 1 : ¥36.86000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 2.6mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7400 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
1,500 In Stock | 1 : ¥38.42000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 46A (Tc) | 10V | 9.6mOhm @ 23A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | 3305 pF @ 25 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-281 (I2PAKFP) | TO-262-3 Full Pack, I2PAK | |||
918 In Stock | 1 : ¥40.97000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 5.1mOhm @ 60A, 10V | 4V @ 250µA | 114.6 nC @ 10 V | ±20V | 6665 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
985 In Stock | 1 : ¥52.63000 Cut Tape (CT) 1,000 : ¥29.84922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 75 V | 180A (Tc) | 10V | 3mOhm @ 90A, 10V | 4V @ 250µA | 87 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-6 | TO-263-7, D2PAK (6 Leads + Tab) | |||
89 In Stock | 1 : ¥51.64000 Cut Tape (CT) 1,000 : ¥26.69605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 180A (Tc) | 10V | 3mOhm @ 90A, 10V | 4V @ 250µA | 87 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.78988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 40A (Tc) | 5V, 10V | 19mOhm @ 20A, 10V | 1V @ 250µA | 12 nC @ 5 V | +20V, -16V | 1300 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | 2,500 : ¥2.94281 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 30A (Tc) | 5V, 10V | 14.5mOhm @ 15A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 860 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 2,500 : ¥2.99943 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 50A (Tc) | 5V, 10V | 10.5mOhm @ 25A, 10V | 1.8V @ 250µA | 24 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 2,500 : ¥3.16921 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 5V, 10V | 8mOhm @ 30A, 10V | 1.8V @ 250µA | 32 nC @ 10 V | ±20V | 1400 pF @ 16 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |