



STB270N4F3 | |
|---|---|
DigiKey Part Number | 497-7944-2-ND - Tape & Reel (TR) 497-7944-1-ND - Cut Tape (CT) 497-7944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB270N4F3 |
Description | MOSFET N-CH 40V 160A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 330W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB270N4F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |
| 10 | ¥27.08400 | ¥270.84 |
| 100 | ¥19.20950 | ¥1,920.95 |
| 500 | ¥16.70208 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.76889 | ¥14,768.89 |
| 2,000 | ¥13.86184 | ¥27,723.68 |
| 3,000 | ¥13.64549 | ¥40,936.47 |









