160A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,152 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,000 : ¥4.48440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 4.5V, 10V | 3.1mOhm @ 25A, 10V | 2.35V @ 100µA | 59 nC @ 4.5 V | ±20V | 4880 pF @ 15 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,473 In Stock | 1 : ¥13.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 4.5V, 10V | 3.1mOhm @ 25A, 10V | 2.35V @ 100µA | 59 nC @ 4.5 V | ±20V | 4880 pF @ 15 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
29,674 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥12.41645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 160A (Tc) | 6V, 10V | 3.9mOhm @ 100A, 10V | 3.5V @ 160µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
658 In Stock | 1 : ¥31.53000 Cut Tape (CT) 800 : ¥19.03173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 160A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 270 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,783 In Stock | 1 : ¥28.65000 Cut Tape (CT) 800 : ¥17.31104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 1.6mOhm @ 160A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 6930 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
905 In Stock | 1 : ¥32.68000 Cut Tape (CT) 800 : ¥19.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 160A (Tc) | 10V | 2.6mOhm @ 140A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7820 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
3,013 In Stock | 1 : ¥36.53000 Cut Tape (CT) 1,000 : ¥18.87918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 2.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7400 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,100 In Stock | 1 : ¥159.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 160A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
7,384 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,500 : ¥5.59158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 2.8mOhm @ 25A, 10V | 3.6V @ 1mA | 62 nC @ 10 V | ±20V | 4507 pF @ 20 V | Schottky Diode (Body) | 147W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
4,937 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,500 : ¥5.75140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 4.5V, 10V | 1.9mOhm @ 25A, 10V | 2.2V @ 1mA | 41 nC @ 10 V | ±20V | 2369 pF @ 15 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
3,941 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,500 : ¥3.08281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 4.5V, 10V | 2.6mOhm @ 25A, 10V | 2.05V @ 1mA | 78 nC @ 10 V | ±20V | 5583 pF @ 20 V | Schottky Diode (Body) | 147W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,725 In Stock | 1 : ¥33.00000 Cut Tape (CT) 1,000 : ¥17.04116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 160A (Tc) | 6V, 10V | 3mOhm @ 100A, 10V | 3.5V @ 155µA | 117 nC @ 10 V | ±20V | 8110 pF @ 40 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,123 In Stock | 1 : ¥39.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 160A (Tc) | 10V | 7mOhm @ 25A, 10V | 4.5V @ 250µA | 132 nC @ 10 V | ±30V | 6600 pF @ 25 V | - | 430W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,205 In Stock | 1 : ¥14.45000 Cut Tape (CT) 800 : ¥8.10099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 4.5V, 10V | 1.85mOhm @ 20A, 10V | 2.5V @ 250µA | 132 nC @ 20 V | ±20V | 7100 pF @ 25 V | - | 150W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
770 In Stock | 1 : ¥25.86000 Cut Tape (CT) 1,000 : ¥13.35936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 1.6mOhm @ 100A, 10V | 4V @ 110µA | 137 nC @ 10 V | ±20V | 10920 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,540 In Stock | 1 : ¥35.22000 Cut Tape (CT) 800 : ¥21.28051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 160A (Tc) | 10V | 2.1mOhm @ 80A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 11250 pF @ 25 V | - | 1.8W (Ta), 250W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | ||
3,180 In Stock | 1 : ¥35.47000 Cut Tape (CT) 800 : ¥21.39996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 1.25mOhm @ 80A, 10V | 4V @ 250µA | 236 nC @ 10 V | ±20V | 13200 pF @ 25 V | - | 1.8W (Ta), 250W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
292 In Stock | 1 : ¥210.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 160A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,390 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥5.15684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 7V, 10V | 2.17mOhm @ 25A, 10V | 2.2V @ 1mA | 64 nC @ 10 V | ±20V | 3749 pF @ 15 V | - | 124W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
606 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,500 : ¥7.25545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 160A (Tc) | 10V | 3.1mOhm @ 25A, 10V | 4V @ 1mA | 108 nC @ 10 V | ±20V | 6986 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,895 In Stock | 1 : ¥25.86000 Cut Tape (CT) 1,000 : ¥13.35936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 4.5V, 10V | 1.5mOhm @ 100A, 10V | 2.2V @ 110µA | 190 nC @ 10 V | +20V, -16V | 14950 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
771 In Stock | 1 : ¥30.29000 Cut Tape (CT) 800 : ¥18.26625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 3.7mOhm @ 75A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 4340 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : ¥31.28000 Cut Tape (CT) 800 : ¥18.89903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 4.5V, 10V | 3.1mOhm @ 75A, 10V | 2.7V @ 250µA | 110 nC @ 5 V | ±16V | 5080 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
995 In Stock | 1 : ¥35.06000 Cut Tape (CT) 1,000 : ¥18.13282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 2.9mOhm @ 60A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 5300 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,990 In Stock | 1 : ¥41.30000 Cut Tape (CT) 2,000 : ¥20.10968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 160A (Tc) | 6V, 10V | 6.5mOhm @ 30A, 10V | 4V @ 250µA | 157 nC @ 10 V | ±25V | 9440 pF @ 75 V | - | 357W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-8L | 8-PowerSFN |