


STD95N4F3 | |
|---|---|
DigiKey Part Number | 497-6024-2-ND - Tape & Reel (TR) 497-6024-1-ND - Cut Tape (CT) 497-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD95N4F3 |
Description | MOSFET N-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD95N4F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 40A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥12.77700 | ¥127.77 |
| 100 | ¥8.68850 | ¥868.85 |
| 500 | ¥6.93688 | ¥3,468.44 |
| 1,000 | ¥6.37385 | ¥6,373.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.76468 | ¥14,411.70 |
| 5,000 | ¥5.38837 | ¥26,941.85 |
| 7,500 | ¥5.19672 | ¥38,975.40 |
| 12,500 | ¥5.11634 | ¥63,954.25 |

