


STD95N4LF3 | |
|---|---|
DigiKey Part Number | 497-8776-2-ND - Tape & Reel (TR) 497-8776-1-ND - Cut Tape (CT) 497-8776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD95N4LF3 |
Description | MOSFET N-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD95N4LF3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4184A | Alpha & Omega Semiconductor Inc. | 12,134 | 785-1221-1-ND | ¥9.92000 | Similar |
| IPD50N04S408ATMA1 | Infineon Technologies | 5,799 | IPD50N04S408ATMA1CT-ND | ¥12.57000 | Similar |
| IPD50N04S4L08ATMA1 | Infineon Technologies | 12,726 | IPD50N04S4L08ATMA1CT-ND | ¥12.57000 | Similar |
| IRFR3504ZTRPBF | Infineon Technologies | 81 | IRFR3504ZPBFCT-ND | ¥20.76000 | Similar |
| IRFR4104TRPBF | Infineon Technologies | 4,043 | IRFR4104PBFCT-ND | ¥18.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥13.55400 | ¥135.54 |
| 100 | ¥9.24390 | ¥924.39 |
| 500 | ¥7.39944 | ¥3,699.72 |
| 1,000 | ¥6.80658 | ¥6,806.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.01551 | ¥15,038.77 |
| 5,000 | ¥5.62669 | ¥28,133.45 |
| 7,500 | ¥5.42866 | ¥40,714.95 |
| 12,500 | ¥5.37534 | ¥67,191.75 |



