
IPD50N04S408ATMA1 | |
|---|---|
DigiKey Part Number | IPD50N04S408ATMA1TR-ND - Tape & Reel (TR) IPD50N04S408ATMA1CT-ND - Cut Tape (CT) IPD50N04S408ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N04S408ATMA1 |
Description | MOSFET N-CH 40V 50A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N04S408ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1780 pF @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 46W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 17µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.75700 | ¥67.57 |
| 100 | ¥4.44680 | ¥444.68 |
| 500 | ¥3.45554 | ¥1,727.77 |
| 1,000 | ¥3.13631 | ¥3,136.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.79053 | ¥6,976.32 |
| 5,000 | ¥2.57682 | ¥12,884.10 |
| 7,500 | ¥2.46794 | ¥18,509.55 |
| 12,500 | ¥2.34563 | ¥29,320.38 |
| 17,500 | ¥2.27321 | ¥39,781.18 |
| 25,000 | ¥2.20285 | ¥55,071.25 |



