Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,924 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.9A (Ta), 30.3A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 27.8 nC @ 10 V | +16V, -20V | 1170 pF @ 15 V | - | 3.5W (Ta), 19.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
5,108 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.99443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.2A (Ta), 14.2A (Tc) | 7.5V, 10V | 54mOhm @ 4A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 550 pF @ 50 V | - | 3.2W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
11,945 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 29.7A (Ta), 108A (Tc) | 4.5V, 10V | 2.83mOhm @ 15A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | +20V, -16V | 4000 pF @ 20 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
18,692 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.05694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 12.9A (Ta), 42.3A (Tc) | 3.3V, 4.5V | 10.9mOhm @ 10A, 4.5V | 1.6V @ 250µA | 19 nC @ 4.5 V | ±12V | 1660 pF @ 35 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
29,629 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.15088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31.7A (Ta), 109A (Tc) | 4.5V, 10V | 2.65mOhm @ 15A, 10V | 2.4V @ 250µA | 61 nC @ 10 V | +20V, -16V | 3030 pF @ 20 V | - | 4.8W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
11,946 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥2.91248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.8A (Ta), 52A (Tc) | 4.5V, 10V | 7.2mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,050 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥2.89475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 1.4mOhm @ 15A, 10V | 2.1V @ 250µA | 26 nC @ 4.5 V | +20V, -16V | 2650 pF @ 10 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
11,111 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23.8A (Ta), 80.3A (Tc) | 4.5V, 10V | 4.4mOhm @ 15A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1980 pF @ 30 V | - | 5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,702 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.84805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20.5A (Ta), 27.8A (Tc) | 4.5V, 10V | 4.9mOhm @ 15A, 10V | 2.2V @ 250µA | 84 nC @ 10 V | +20V, -16V | 3490 pF @ 15 V | - | 3.1W (Ta), 5.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
16,500 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 32.3A (Ta), 109A (Tc) | 4.5V, 10V | 2.65mOhm @ 15A, 10V | 2.4V @ 250µA | 61 nC @ 10 V | +20V, -16V | 3030 pF @ 20 V | - | 5W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
23,615 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 17.4A (Ta), 63A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 250µA | 57 nC @ 10 V | ±20V | 2550 pF @ 40 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
14,390 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25.5A (Ta), 92.5A (Tc) | 4.5V, 10V | 3.65mOhm @ 15A, 10V | 2.5V @ 250µA | 56 nC @ 10 V | ±20V | 2540 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
29,299 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20.7A (Ta), 73A (Tc) | 7.5V, 10V | 5.8mOhm @ 10A, 10V | 3.4V @ 250µA | 32 nC @ 10 V | ±20V | 1490 pF @ 30 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,762 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.12533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 0.96mOhm @ 15A, 10V | 2.4V @ 250µA | 48 nC @ 4.5 V | +20V, -16V | 5150 pF @ 10 V | - | 54.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
15,543 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.24418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 17.4A (Ta), 63A (Tc) | 7.5V, 10V | 7.2mOhm @ 10A, 10V | 3.8V @ 250µA | 42 nC @ 10 V | ±20V | 1930 pF @ 40 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
8,660 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.36529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15.9A (Ta), 54.7A (Tc) | 7.5V, 10V | 8.9mOhm @ 10A, 10V | 3.5V @ 250µA | 30 nC @ 10 V | ±20V | 1295 pF @ 40 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
23,173 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.75349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.9A (Ta), 38.7A (Tc) | 7.5V, 10V | 17.4mOhm @ 10A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 1470 pF @ 50 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
14,480 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.53255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 17.4A (Ta), 63A (Tc) | 7.5V, 10V | 7.3mOhm @ 10A, 10V | 3.6V @ 250µA | 36 nC @ 10 V | ±20V | 1520 pF @ 40 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
8,647 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta), 90.6A (Tc) | 7.5V, 10V | 4mOhm @ 15A, 10V | 3.6V @ 250µA | 44 nC @ 10 V | ±20V | 1870 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
9,301 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25.5A (Ta), 92.4A (Tc) | 7.5V, 10V | 3.85mOhm @ 10A, 10V | 3.6V @ 250µA | 44 nC @ 10 V | ±20V | 1920 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
15,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.65717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.62mOhm @ 20A, 10V | 2.2V @ 250µA | 188 nC @ 10 V | +20V, -16V | 9530 pF @ 15 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
13,176 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.31711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 21.3A (Ta), 86A (Tc) | 10V | 5mOhm @ 15A, 10V | 2.4V @ 250µA | 91 nC @ 10 V | ±20V | 3840 pF @ 40 V | - | 5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,752 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.37482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 45.3A (Ta), 169A(Tc) | 4.5V, 10V | 1.35mOhm @ 20A, 10V | 2.4V @ 250µA | 162 nC @ 10 V | +20V, -16V | 7800 pF @ 20 V | - | 5W (Ta), 69.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,764 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.36237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 330A (Tc) | 10V | 1.8mOhm @ 15A, 10V | 3.5V @ 250µA | 81 nC @ 10 V | ±20V | 4715 pF @ 25 V | - | 312W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
17,752 In Stock | 1 : ¥13.13000 Cut Tape (CT) 3,000 : ¥5.91081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 7.5V, 10V | 2.8mOhm @ 15A, 10V | 3.6V @ 250µA | 64 nC @ 10 V | ±20V | 3250 pF @ 30 V | - | 69.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |